
The TPS2392PW is a single-channel power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a latched fault function and is designed for surface mount applications. The device operates with a maximum supply voltage of -80V and a minimum supply voltage of -20V, and has an operating supply current of 1.05mA. The TPS2392PW is packaged in a TSSOP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2392PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Features | Latched Fault |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.05mA |
| Output Voltage | 48V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2392PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.