
The TPS2393APWR is a single-channel power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP14 package. The device has a maximum supply voltage of 65V and a maximum supply current of 1.7mA. It is RoHS compliant and available in tape and reel packaging with a quantity of 2000 units.
Sign in to ask questions about the Texas Instruments TPS2393APWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2393APWR technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.7mA |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 65V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2393APWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.