
-20-V to -80-V hot swap controller with D6industrial Temperature Range 44-TSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TPS2393DBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2393DBT technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Features | Auto Retry |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.05mA |
| Output Voltage | 65V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| Weight | 0.004914oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2393DBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.