The TPS2393DBTG4 is a single channel power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 80V. The device is packaged in a TSSOP package and is suitable for surface mount applications. It is RoHS compliant and available in a 40-piece rail/tube packaging configuration.
Sign in to ask questions about the Texas Instruments TPS2393DBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2393DBTG4 technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Lead Free | Contains Lead |
| Length | 11.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 65V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2393 |
| Supply Current | 1.7mA |
| Weight | 0.004914oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2393DBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.