
The TPS2393DBTR is a single-channel power management IC from Texas Instruments, packaged in a TSSOP surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of -80V and a minimum supply voltage of -20V. It is available in quantities of 2000 units per reel, packaged in tape and reel format. The TPS2393DBTR is a lead-free device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2393DBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 65V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| Weight | 0.004914oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2393DBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
