
The TPS2393PW is a single-channel power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features auto retry and is RoHS compliant. The device has a maximum power dissipation of 750mW and a maximum supply voltage of -80V. It is packaged in a TSSOP package with a length of 5mm and a depth of 4.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2393PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Features | Auto Retry |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.05mA |
| Output Current | 10mA |
| Output Voltage | 65V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2393PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.