The TPS2393PWG4 is a single output power management IC from Texas Instruments, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of -80V. The device has a single output voltage of 65V and a supply current of 1.7mA. It is RoHS compliant and available in a packaging quantity of 90 units per rail/Tube.
Sign in to ask questions about the Texas Instruments TPS2393PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2393PWG4 technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 65V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2393PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
