
The TPS2393PWRG4 is a hot swap controller from Texas Instruments, packaged in a TSSOP-5 package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of -80V and a minimum supply voltage of -20V. The device is RoHS compliant and has a supply current of 1.7mA. It is designed for surface mount applications and is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments TPS2393PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2393PWRG4 technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 65V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2393PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
