
The TPS2398DGK is a hot swap controller from Texas Instruments, featuring a single channel with an output voltage of 65V and a maximum supply current of 1.5mA. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free VSSOP package. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS2398DGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2398DGK technical specifications.
| Package/Case | VSSOP |
| Depth | 3.1mm |
| Features | Latched Fault, UVLO |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 700uA |
| Output Voltage | 65V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2398DGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
