
The TPS2398DGKG4 is a single-channel linear regulator with an output voltage of 65V and a maximum supply current of 1.5mA. It is packaged in a VSSOP-8 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The TPS2398DGKG4 is a lead-free device and is available in a rail/Tube packaging with 80 units per package.
Sign in to ask questions about the Texas Instruments TPS2398DGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2398DGKG4 technical specifications.
| Package/Case | MSOP |
| Depth | 3.1mm |
| Height | 0.97mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 65V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000822oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2398DGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
