
The TPS2398DGKRG4 is a single-channel power management IC from Texas Instruments, designed for surface-mount applications. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between -80V and -36V. The device features a VSSOP package with dimensions of 3.1mm in length and 3.1mm in depth. It is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 2500 units.
Sign in to ask questions about the Texas Instruments TPS2398DGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2398DGKRG4 technical specifications.
| Package/Case | VSSOP |
| Depth | 3.1mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -36V |
| Min Supply Voltage | -80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | -48V |
| Output Voltage | 65V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2398DGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
