
-36-V to -80-V hot swap controller with enable 8-VSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TPS2399DGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2399DGK technical specifications.
| Package/Case | VSSOP |
| Depth | 3.1mm |
| Features | Auto Retry, UVLO |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 420mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 700uA |
| Output Voltage | 65V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2399DGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
