
The TPS2399DGKR is a single-channel power management IC from Texas Instruments, featuring auto retry and undervoltage lockout. It operates over a temperature range of -40°C to 85°C and is available in a lead-free VSSOP package. The device is RoHS compliant and suitable for surface mount applications. It has a maximum supply current of 1.5mA and a maximum supply voltage of -80V.
Sign in to ask questions about the Texas Instruments TPS2399DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2399DGKR technical specifications.
| Package/Case | VSSOP |
| Depth | 3.1mm |
| Features | Auto Retry, UVLO |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 700uA |
| Output Voltage | 65V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2399DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
