The TPS2399DGKRG4 is a single-channel power management IC from Texas Instruments, designed for surface-mount applications. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from -36V to -80V. The device is packaged in a MSOP-8 package, which measures 3.1mm in length and depth. The TPS2399DGKRG4 is compliant with RoHS regulations and is available in quantities of 2500 units per reel.
Sign in to ask questions about the Texas Instruments TPS2399DGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2399DGKRG4 technical specifications.
| Package/Case | MSOP |
| Depth | 3.1mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 65V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2399 |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2399DGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.