
Single-channel hot swap controller for positive voltage applications. Features a 6.8V maximum supply voltage and a 3.1V minimum supply voltage, operating with a 1mA supply current. This surface mount IC is housed in a 5-pin SOT-23 package, measuring 3.05mm in length, 1.75mm in depth, and 1.2mm in thickness. It supports an output voltage up to 20V and operates within a temperature range of -40°C to 85°C. The component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2400DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Depth | 1.75mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6.8V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Nominal Input Voltage | 6.8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 285mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Thickness | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2400DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
