
The TPS2400DBVTG4 is a low dropout linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 1mA and a maximum supply voltage of 6.8V. The device is RoHS compliant and has a package quantity of 250 units per reel. It is a surface mount device with a package type of SOT-23-5 and is suitable for use in general power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2400DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Depth | 1.75mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6.8V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Voltage | 20V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2400 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2400DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
