
N+1 and OR-ing Power Rail Controller 14-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2410PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.25mA |
| Output Voltage | 10.2V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 404mW |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2410 |
| Turn-Off Delay Time | 130ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2410PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
