
The TPS2410PWR is a 1-channel OR controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 16.5V and a minimum supply voltage of 3V. The device is packaged in a TSSOP package and is lead-free. It has a maximum power dissipation of 404mW and an operating supply current of 4.25mA.
Texas Instruments TPS2410PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.25mA |
| Output Voltage | 10.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 404mW |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 130ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2410PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
