
The TPS2411 is a low dropout linear regulator with a single channel and an output voltage of 10.2V. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 16.5V. The device is RoHS compliant and has a power dissipation of 404mW. It draws an operating supply current of 4.25mA and a quiescent current of 1.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2411PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.25mA |
| Output Voltage | 10.2V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 404mW |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2411 |
| Turn-Off Delay Time | 130ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2411PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.