The TPS2411RMST is an industrial-grade quad OR controller from Texas Instruments. It operates within a temperature range of -40 to 85°C and is packaged in a UQFN-14 package. The device has a single function and 14 terminals, with a terminal position of quad. It can handle supply voltages between 3 and 16.5 volts.
Texas Instruments TPS2411RMST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N14 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2411RMST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.