
OR Controller N-Channel Single 8-Pin SOIC Tube
Texas Instruments TPS2412D technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 410mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.25mA |
| Output Current | 290uA |
| Packaging | Rail/Tube |
| Power Dissipation | 410mW |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 130ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2412D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
