
The TPS2412 is a single-channel linear voltage regulator with a maximum output voltage of 10.2V and a maximum output current of 290uA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 250mW. The device is packaged in a lead-free TSSOP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.25mA |
| Output Current | 290uA |
| Output Voltage | 10.2V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2412 |
| Turn-Off Delay Time | 130ns |
| Weight | 0.001376oz |
| RoHS | Compliant |