
The TPS2413PWR is a single-channel OR controller from Texas Instruments, packaged in a TSSOP case. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 16.5V and a minimum supply voltage of 3V, with a power dissipation of 250mW. It features an operating supply current of 4.25mA and a quiescent current of 1.2mA.
Texas Instruments TPS2413PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.25mA |
| Output Current | 290uA |
| Output Voltage | 10.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.25mA |
| Turn-Off Delay Time | 130ns |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2413PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
