
The TPS2419D is a single channel OR controller from Texas Instruments, packaged in a SOIC-8 package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 16.5V. The device has a power dissipation of 410mW and a quiescent current of 1.2mA. It is RoHS compliant and available in a rail/tube packaging configuration with 75 units per package.
Texas Instruments TPS2419D technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 4.25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 410mW |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 130ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2419D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
