
The TPS2419PW is a single-channel OR controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 16.5V. The device is packaged in a lead-free TSSOP package with a height of 1mm and a length of 3.1mm. It is RoHS compliant and has a quiescent current of 1.2mA. The TPS2419PW is suitable for use in applications where a low-power OR controller is required.
Texas Instruments TPS2419PW technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 800mV |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2419PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
