
The TPS2419PWR is a single-channel OR controller from Texas Instruments, packaged in a TSSOP-3 package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 16.5V. The device has a quiescent current of 1.2mA and a power dissipation of 250mW. It is RoHS compliant and available in tape and reel packaging.
Texas Instruments TPS2419PWR technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 800mV |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.25mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 130ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2419PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
