The TPS2420RSA is a 16-pin quad power management IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and accepts supply voltages between 3V and 20V. The device features a single function and 1 channel, packaged in the HVQCCN package type. The TPS2420RSA is suitable for use in a variety of automotive systems requiring reliable power management.
Sign in to ask questions about the Texas Instruments TPS2420RSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2420RSA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2420RSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.