
The TPS2420RSAR is a hot swap controller with thermal limit and UVLO features, suitable for operating between -40°C and 125°C. It is available in a VQFN package with dimensions of 4.1mm depth and 4mm length. The device is lead free and RoHS compliant, with a maximum supply voltage of 20V and a maximum output current of 5A. It is designed for use in power management applications.
Sign in to ask questions about the Texas Instruments TPS2420RSAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2420RSAR technical specifications.
| Package/Case | VQFN |
| Depth | 4.1mm |
| Features | Thermal Limit, UVLO |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001623oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2420RSAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
