
Dual-channel hot swap controller for robust power management. Features thermal limit and undervoltage lockout (UVLO) for system protection. Operates with input voltages from 3V to 20V, supporting up to 20V output. Delivers a maximum output current of 5A per channel. Packaged in a 16-pin VQFN with SMD/SMT termination, suitable for tape and reel assembly. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS2420RSAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2420RSAT technical specifications.
| Package/Case | QFN |
| Depth | 4mm |
| Features | Thermal Limit, UVLO |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 20V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 900um |
| Weight | 0.001623oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2420RSAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
