
The TPS2421-1DDAR is a single-channel hot swap controller from Texas Instruments, packaged in an HSOP-8 package. It features latched fault, thermal limit, and under-voltage lockout protection. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It can handle a maximum output current of 6A and a supply voltage of up to 20V, with a minimum supply voltage of 3V. The TPS2421-1DDAR is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS2421-1DDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2421-1DDAR technical specifications.
| Package/Case | HSOP |
| Depth | 4mm |
| Features | Latched Fault, Thermal Limit, UVLO |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2421-1DDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.