
Dual-channel positive voltage hot swap controller for N-channel external FETs. Features 8.5V to 15V operating supply range with a 12V typical voltage. Includes latched-off fault management and an active-low PGOOD output. Housed in a 6mm x 6mm x 0.9mm VQFN EP package with a 0.5mm pin pitch, suitable for surface mounting. Operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS2456ARHHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2456ARHHR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Positive Voltage |
| Fault Management | Latched Off |
| External FET | N-Channel |
| Number of Channels | 2 |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 12V |
| Max Operating Supply Voltage | 15V |
| Maximum Supply Current | 4mA |
| External Sense Resistor | Yes |
| PGOOD Output Logic | Active Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS2456ARHHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.