
Dual-channel hot swap controller for positive voltage applications, supporting up to 15V operation. Features N-channel external FET control and latched-off fault management. This surface-mount integrated circuit is housed in a 6mm x 6mm x 0.9mm VQFN EP package with a 0.5mm pin pitch. Includes PGOOD output logic (active low) and requires an external sense resistor. Operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TPS2456ARHHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2456ARHHT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Positive Voltage |
| Fault Management | Latched Off |
| External FET | N-Channel |
| Number of Channels | 2 |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 12V |
| Max Operating Supply Voltage | 15V |
| Maximum Supply Current | 4mA |
| External Sense Resistor | Yes |
| PGOOD Output Logic | Active Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS2456ARHHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.