
The TPS2456RHHR is a dual-channel power management IC from Texas Instruments, packaged in a VQFN package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply current of 4mA and a maximum supply voltage of 15V, with an operating supply voltage of 12V. It is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments TPS2456RHHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2456RHHR technical specifications.
| Package/Case | VQFN |
| Depth | 6mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2456RHHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
