
Dual-channel hot swap controller for 3-V to 15-V systems, featuring Oring and load current monitoring. Surface mountable in a 5mm x 5.15mm x 5.15mm VQFN package. Supports a maximum input voltage of 15V and a minimum supply voltage of 8.5V, with a maximum output current of 165mA. Operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2458RHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Depth | 5mm |
| Height | 5.15mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 2.8V |
| Max Power Dissipation | 80W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 4mA |
| Output Voltage | 23V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.002533oz |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2458RHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
