
The TPS24701DGK is a hot swap controller from Texas Instruments, packaged in a VSSOP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features auto retry and thermal limit capabilities, and is compliant with RoHS regulations. The device has a maximum supply current of 1.4mA and a maximum supply voltage of 18V, with an output voltage of 25.8V. It is designed for surface mount applications and has a power dissipation of 240mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS24701DGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Depth | 3mm |
| Features | Auto Retry, Thermal Limit |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 25.8V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS24701DGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.