
1-channel hot swap controller for positive voltage applications, featuring an 18V maximum supply voltage and a 2.5V minimum supply voltage. This surface mountable integrated circuit operates within a temperature range of -40°C to 85°C and has a maximum supply current of 1.4mA. Packaged in an 8-pin VSSOP with dimensions of 3.1mm x 3.1mm x 3.1mm, it is RoHS compliant and supplied on tape and reel.
Texas Instruments TPS24701DGKR technical specifications.
| Package/Case | VSSOP |
| Depth | 3.1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS24701DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
