The TPS24750RUV is a 36-channel quad op-amp with an industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 2.5 to 18 volts and is packaged in a 36-pin HVQCCN package. The device has a terminal position of quad and a width and length of 3.5 and 7 millimeters, respectively. It is designed for use in industrial applications.
Sign in to ask questions about the Texas Instruments TPS24750RUV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS24750RUV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N36 |
| Width | 3.5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS24750RUV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.