
2.5-V to 18-V, 3mΩ, 0.01-12A eFuse with driver for external blocking FET and latch off 36-VQFN -40 to 85
Sign in to ask questions about the Texas Instruments TPS24750RUVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS24750RUVR technical specifications.
| Package/Case | VQFN |
| Features | Latched Fault, Thermal Limit |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.003728oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS24750RUVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
