
The TPS24750RUVT is a 1-channel hot swap controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This device features latched fault and thermal limit capabilities, and is designed for surface mount applications. The TPS24750RUVT has a maximum output current of 12A and can handle supply voltages between 2.5V and 18V.
Sign in to ask questions about the Texas Instruments TPS24750RUVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS24750RUVT technical specifications.
| Package/Case | VQFN |
| Features | Latched Fault, Thermal Limit |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.003728oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS24750RUVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
