
The TPS24772RGET is an automotive-grade quad-channel power management IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a 24-pin HVQCCN package. The device is designed to manage power in automotive applications and has a supply voltage range of 2.5V to 18V.
Sign in to ask questions about the Texas Instruments TPS24772RGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS24772RGET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS24772RGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.