
The TPS2481PW is a single channel power management IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is packaged in a 20-pin TSSOP package. The device is RoHS compliant and has a maximum supply current of 1mA. It can handle a maximum supply voltage of 80V and a minimum supply voltage of 9V. The TPS2481PW is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS2481PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2481PW technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2481PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
