
The TPS2482PWR is a single-channel power management IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 80V. The device is packaged in a TSSOP-20 package and is RoHS compliant. It features latched fault and UVLO protection, and is available in a tape and reel packaging format with 2000 units per package.
Sign in to ask questions about the Texas Instruments TPS2482PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2482PWR technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Features | Latched Fault, UVLO, I²C |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2482 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2482PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.