
9-V to 80-V hot swap controller with digital powermonitoring and Auto Retry 20-TSSOP -40 to 125
Sign in to ask questions about the Texas Instruments TPS2483PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2483PWR technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Features | Auto Retry, UVLO, I²C |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2483 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2483PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
