
High-voltage hot swap controller for single-channel power management. Features latched fault protection and operates from a 9V to 80V supply. Surface mountable in an 80V N-Channel Positive High Voltage 10-Pin VSSOP package. Offers 1mA operating supply current and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2490DGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Depth | 3mm |
| Features | Latched Fault |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 376mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2490DGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
