
High-voltage hot swap controller for single-channel power management. Features 80V maximum supply voltage and 9V minimum supply voltage, with a 16V output voltage. Surface mountable in a VSSOP package, this RoHS compliant IC offers latched fault protection. Operates across a -40°C to 85°C temperature range with a 1mA operating supply current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2490DGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Depth | 3.1mm |
| Features | Latched Fault |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2490DGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
