
The TPS2490DGSRG4 is a single output voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum supply voltage of 80V and a minimum supply voltage of 9V. The device is packaged in a VSSOP package and is available in quantities of 2500 units per reel. The TPS2490DGSRG4 is compliant with RoHS regulations and is not radiation hardened.
Texas Instruments TPS2490DGSRG4 technical specifications.
| Package/Case | VSSOP |
| Depth | 3.1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2490DGSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
