
High-voltage hot swap controller for single-channel power management. Features auto-retry functionality and operates from a 9V to 80V supply. This surface-mount device is housed in a 10-pin VSSOP package with dimensions of 3mm x 3mm x 1.02mm. It supports a maximum output voltage of 16V and has a typical operating supply current of 1mA. Designed for reliability, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2491DGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Depth | 3mm |
| Features | Auto Retry |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Voltage | 16V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 376mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2491DGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
