
The TPS2491DGSG4 is a surface mount power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 80V and minimum supply voltage of 9V. The device has a power dissipation of 376mW and is packaged in a VSSOP package. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2491DGSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Depth | 3.1mm |
| Features | Auto Retry |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 376mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2491DGSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
