
High-voltage hot swap controller featuring a single channel and a maximum operating voltage of 80V. This surface-mount integrated circuit, housed in a 14-pin TSSOP package, offers latched fault protection. It operates across a wide temperature range from -40°C to 125°C with a supply voltage range of 9V to 80V. The device is RoHS compliant and lead-free, supplied in tape and reel packaging.
Texas Instruments TPS2492PWR technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Features | Latched Fault |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2492PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
