
1-channel Hot Swap Controller for positive high voltage applications. Features auto-retry functionality and operates from a 9V to 80V supply range. Surface mountable in a 14-pin TSSOP package with dimensions of 5mm (L) x 4.5mm (W) x 4.4mm (D). Suitable for operation between -40°C and 125°C with a typical operating supply current of 1mA. RoHS compliant and lead-free.
Texas Instruments TPS2493PW technical specifications.
| Package/Case | TSSOP |
| Depth | 4.4mm |
| Features | Auto Retry |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2493PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
